Phoenix Contact SPT-THR 1.5/11-V-5.08 P26 Series PCB Terminal Block, 5.08mm Pitch, Through Hole Mount, Spring Cage

Bulk discount available

Subtotal (1 box of 60 units)*

MYR1,662.60

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
60 - 240MYR27.71MYR1,662.60
300 +MYR24.939MYR1,496.34

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
881-1735
Mfr. Part No.:
1822736
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Pitch

5.08mm

Mounting Type

Through Hole

Termination Method

Spring Cage

Type

PCB Terminal Block

Current Rating

13.5A

Colour

Black

Voltage Rating

500 V

Series

SPT-THR 1.5/11-V-5.08 P26

Width

54.8mm

Material

Liquid Crystal Polymer

Depth

13.7mm

Length

7.7mm

COO (Country of Origin):
DE
PCB terminal block, nominal current: 13.5 A, rated voltage (III/2): 320 V, nominal cross section: 1.5 mm², Number of potentials: 11, Number of rows: 1, Number of positions per row: 11, product range: SPT 1,5/..-V-THR, pitch: 5.08 mm, connection method: Push-in spring connection, mounting: THR soldering, conductor/PCB connection direction: 90 °, color: black, Pin layout: Linear double pinning, Solder pin [P]: 2.6 mm, type of packaging: packed in cardboard

Related links