- RS Stock No.:
- 880-9953
- Mfr. Part No.:
- 1809679
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 09/07/2024, delivery within 4 working days from despatch date
Price Each (In a Box of 50)
MYR34.31
Units | Per Unit | Per Box* |
50 - 200 | MYR34.31 | MYR1,715.50 |
250 + | MYR30.879 | MYR1,543.95 |
*price indicative |
- RS Stock No.:
- 880-9953
- Mfr. Part No.:
- 1809679
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, type of contact: Female connector, Number of potentials: 19, Number of rows: 1, Number of positions per row: 19, number of connections: 19, product range: MSTBC 2,5/..-STZ, pitch: 5.08 mm, connection method: Crimp connection, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: without, type of packaging: packed in cardboard, Corresponding female crimp contacts with current [A] and conductor cross section range [mm²] data: 10A/MSTBC-MT 0,5-1,0 (3190564)
10A/MSTBC-MT 0,5-1,0 BA (3190645)
12A/MSTBC-MT 1,5-2,5 (3190551)
12A/MSTBC-MT 1,5-2,5 BA (3190658). BA = Bandkontakte
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 19 |
Pitch | 5.08mm |
Series | MSTBC 2.5/19-STZ-5.08 |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |