RS PRO 3.5mm Pitch 5 Way Right Angle Pluggable Terminal Block, Plug, Through Hole, Screw Termination
- RS Stock No.:
- 874-5118
- Manufacturer:
- RS PRO
30 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR14.096
Units | Per Unit | Per Pack* |
10 - 990 | MYR14.096 | MYR140.96 |
1000 - 4990 | MYR13.80 | MYR138.00 |
5000 + | MYR11.359 | MYR113.59 |
*price indicative |
- RS Stock No.:
- 874-5118
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.5mm Vertical Mount Screwless Push-Fit Terminal Block Plug Connectors
Vertical cable mount screwless terminal block plug connectors with a 3.5mm pitch and a 300 V 8 A electrical rating. These 3.5mm cable mount pluggable screwless terminal blocks have push-fit terminals that accept a wire size range of 28 to 16 AWG and PA66 housings.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 3.5mm |
Series | 1551 |
Body Orientation | Right Angle |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 300 V |
Colour | Green |
Material | Nylon 66 |