- RS Stock No.:
- 874-5054
- Manufacturer:
- RS PRO
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
RS PRO 3.5mm Pitch 6 Way Right Angle Pluggable Terminal Block, Plug, Through Hole, Screw Termination
- RS Stock No.
- 897-1017
Price Each (In a Pack of 5)
MYR12.854
- RS Stock No.:
- 874-5054
- Manufacturer:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
RS 3.5mm Right Angle Mount Terminal Block Plug Connectors
Right angle cable mount terminal block plug connectors with a 3.5mm pitch and a 300V 8 A electrical rating. These 3.5mm cable mount pluggable terminal blocks have M2 rising cage clamp screw terminals that accept a wire size range of 28 to 14 AWG and green PBT housings.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Pitch | 3.5mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Female |
Termination Method | Screw |
Type | Plug |
Current Rating | 14A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 320 V |
Series | 1550 |
Depth | 11.1mm |
Material | PBT |
Width | 15.6mm |
Length | 21.8mm |