Phoenix Contact ZEC 1.0/ 8-ST-3.5 C1 R1.8 Series PCB Terminal Block, 8-Contact, 3.5mm Pitch, Spring Cage Termination

Bulk discount available

Subtotal (1 box of 50 units)*

MYR1,870.10

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
50 - 200MYR37.402MYR1,870.10
250 +MYR33.662MYR1,683.10

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
859-7537
Mfr. Part No.:
1893740
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

8

Pitch

3.5mm

Gender

Female

Termination Method

Spring Cage

Type

Plug

Current Rating

8A

Colour

Green

Voltage Rating

320 V

Series

ZEC 1.0/ 8-ST-3.5 C1 R1.8

Material

Polyamide, Tin

COO (Country of Origin):
DE
PCB direct plug, nominal cross section: 1 mm², color: green, nominal current: 8 A, rated voltage (III/2): 200 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 8, Number of rows: 1, Number of positions per row: 8, number of connections: 8, product range: ZEC 1,0/..-ST, pitch: 3.5 mm, connection method: Spring-cage connection, mounting: Direct plug-in method, conductor/PCB connection direction: 0 °, Stecksystem: ZEC, Locking: Snap-in locking, type of packaging: packed in cardboard

Related links