Phoenix Contact FMC 0.5/ 3-ST-2.54 C1 Series PCB Terminal Block, 3-Contact, 2.54mm Pitch, Spring Cage Termination

Bulk discount available

Subtotal (1 box of 200 units)*

MYR3,488.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Box*
200 - 800MYR17.444MYR3,488.80
1000 +MYR15.70MYR3,140.00

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
853-9884
Mfr. Part No.:
1706262
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

3

Pitch

2.54mm

Gender

Female

Termination Method

Spring Cage

Type

Plug

Current Rating

6A

Colour

Black

Voltage Rating

160 V

Series

FMC 0.5/ 3-ST-2.54 C1

Length

15.4mm

Depth

5.4mm

Width

8.08mm

Material

Gold, Liquid Crystal Polymer

COO (Country of Origin):
DE
PCB connector, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Female connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: FMC 0,5/..-ST, pitch: 2.54 mm, connection method: Push-in spring connection, conductor/PCB connection direction: 0 °, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: packed in cardboard, Fixed coding of the first position, can be combined with MC(V) 0,5/...-G-2,54...C1 headers

Related links