Wurth Elektronik, 3.5mm Pitch, 3611, 3 Way, , Pluggable Terminal Block, Plug, Cable Mount, Screw Termination,

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

MYR7.08

Add to Basket
Select or type quantity
In Stock
  • 290 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 49MYR7.08
50 - 249MYR6.90
250 +MYR6.62

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
825-0815
Mfr. Part No.:
691361100003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Pluggable Terminal Block Type

Plug

Number of Contacts

3

Pitch

3.5mm

Series

3611

Number of Rows

1

Body Orientation

Straight

Mounting Type

Cable Mount

Termination Method

Screw

Current Rating

10.5A

Voltage Rating

300 V ac

Colour

Green

Material

Polyamide

COO (Country of Origin):
CN

Wurth WR-TBL 3611 Series 3.50mm Pitch Vertical Terminal Block Plug Connectors


WR-TBL 3611 series 3.50mm pitch vertical cable mount terminal block plug connectors with female sockets and a 'slot' type M2 screw terminal that accepts a wire size of AWG 26-16. These WR-TBL 3611 series 3.50 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.


3.5mm Pitch - Wurth

Related links