- RS Stock No.:
- 825-0727
- Mfr. Part No.:
- 691351700005
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 23/07/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR15.01
Units | Per Unit |
1 - 24 | MYR15.01 |
25 - 49 | MYR14.44 |
50 + | MYR13.68 |
- RS Stock No.:
- 825-0727
- Mfr. Part No.:
- 691351700005
- Manufacturer:
- Wurth Elektronik
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 3517 Series 5.00mm Pitch Horizontal Terminal Block Plug Connectors with Retention Latch
WR-TBL 3517 series 5.00mm pitch horizontal cable mount terminal block plug connectors with female sockets, a retention latch on the wire side and a 'slot' type M3 screw terminal that accepts a wire size of AWG 24-12. These WR-TBL 3517 series 5.00 mm pluggable terminal block cable mount connectors are made from green UL94-V0 PA66 and have a tin plated phosphor bronze wire guard.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth 5.00mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 5 |
Pitch | 5mm |
Series | 3517 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 17A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Polyamide |