Wurth Elektronik 4147 Series PCB Terminal Block, 4-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Solder Termination

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

MYR12.15

Add to Basket
Select or type quantity
In Stock
  • 204 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 24MYR12.15
25 - 99MYR11.67
100 +MYR11.20

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
823-6339
Mfr. Part No.:
691414720004B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

4

Pitch

5mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Female

Termination Method

Solder

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Grey

Voltage Rating

300 V ac

Series

4147

Material

Polyamide

Depth

12.9mm

Length

21mm

Width

14.3mm

Wurth WR-TBL 4147 B Series 5mm Pitch Screwless 45° Entry Terminal Block Connectors


WR-TBL 4147 B series 5mm pitch screwless terminal block connectors with a 45° wire entry. These 4147 B series 5mm terminal blocks use a screwless push button clamp which accepts a wire size of AWG 28-12. The body of these 5mm WR-TBL screwless terminal blocks is made from grey and white UL94-V0 PA66 and the contacts are tin plated.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



Wurth 5.0mm Pitch Terminal Blocks

Related links