- RS Stock No.:
- 821-9094
- Mfr. Part No.:
- 284507-2
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 27/08/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR8.27
Units | Per Unit |
1 + | MYR8.27 |
- RS Stock No.:
- 821-9094
- Mfr. Part No.:
- 284507-2
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
TE Connectivity TERMI-BLOK 3.81mm PCB Terminal Block Plug Connectors
A range of TERMI-BLOK 3.81mm right angle terminal block plug connectors with M2 screw terminals. These TERMI-BLOK 3.81mm screw terminal block plug connectors are made from green polyamide 6.6 GF, are side stackable and accept a wire size of 30 to 14 AWG.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity TERMI-BLOK 3.81mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 3.81mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 11A |
Voltage Rating | 300 V |
Colour | Green |
Material | Nylon |