- RS Stock No.:
- 820-7795
- Mfr. Part No.:
- 1-284041-2
- Manufacturer:
- TE Connectivity
- RS Stock No.:
- 820-7795
- Mfr. Part No.:
- 1-284041-2
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity TERMI-BLOK™ 5.08mm Straight Mount Terminal Block Plug Connectors
5.08mm TERMI-BLOK™ straight mount left hand terminal block plug connectors with M3 screw clamp terminals. These 5.08mm TERMI-BLOK™ terminal block plug connectors are made from green PA 6.6 plastic are side stackable and accept a wire size range of 30 to 12 AWG.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 12 |
Pitch | 5.08mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Panel Mount |
Termination Method | Solder |
Current Rating | 15A |
Voltage Rating | 300 V ac |
Colour | Green |
Material | Nylon |