- RS Stock No.:
- 804-2481
- Mfr. Part No.:
- 1827169
- Manufacturer:
- Phoenix Contact
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR21.28
Units | Per Unit |
1 + | MYR21.28 |
- RS Stock No.:
- 804-2481
- Mfr. Part No.:
- 1827169
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact MINI COMBICON MCVR & MCVW 3.81mm Plug-In Terminal Block Connectors
MINI COMBICON MCVR & MCVW 3.81mm pitch cable mount plug-in terminal block connectors with a 0.14 - 1.5mm2 screw connection and 90° plug-in direction.
MCVR series terminal block connectors (part numbers prefixed with 18271, 18272, 18283, 18284) have the conductor entry facing the coding side. Part numbers prefixed with 18283, 18284 also have a screw flange.
MCVW series terminal block connectors (part numbers prefixed 18269, 18270, 18271, 18284, 18285, 18286) have the conductor entry facing the rippled side. Part numbers prefixed with 18284, 18285, 18286 also have a screw flange.
For marker label see stock number 648-5508
For screwdriver see stock number 390-9663
MCVR series terminal block connectors (part numbers prefixed with 18271, 18272, 18283, 18284) have the conductor entry facing the coding side. Part numbers prefixed with 18283, 18284 also have a screw flange.
MCVW series terminal block connectors (part numbers prefixed 18269, 18270, 18271, 18284, 18285, 18286) have the conductor entry facing the rippled side. Part numbers prefixed with 18284, 18285, 18286 also have a screw flange.
For marker label see stock number 648-5508
For screwdriver see stock number 390-9663
Phoenix Contact Pluggable Terminal Block, 6 Way, 28 to 16AWG - MCVR 1,5/ 6-ST-3,81 - 1827169
Put together a neat wire arrangement using this pluggable terminal block from Phoenix Contact. It's designed to house pre-assembled cables in a single unit, eliminating the need to attach each individual wire to your PCB. The unit has a single row with six contacts, so it can accommodate multiple conductors at the same time, making it a versatile choice.
It's also resistant to vibration, which stops cables from dislodging in demanding conditions. The highly-conductive copper-alloy contacts ensure stable current transmission and support reliable performance. These contacts also feature hard-wearing tin plating that resists corrosion and is safe to use in damp environments. Thanks to an insertion and withdrawal rating of 25 cycles, you can safely use this terminal block in applications, such as HVAC systems, that need regular testing.
It's also resistant to vibration, which stops cables from dislodging in demanding conditions. The highly-conductive copper-alloy contacts ensure stable current transmission and support reliable performance. These contacts also feature hard-wearing tin plating that resists corrosion and is safe to use in damp environments. Thanks to an insertion and withdrawal rating of 25 cycles, you can safely use this terminal block in applications, such as HVAC systems, that need regular testing.
• Current rating of 8A for energy-efficient operation
• Straight body orientation for easy front-facing assembly
• Compact dimensions of 23.65 (length) x 10.4 (width) x 19.1mm (depth) to fit in low-profile boards
• Flammability rating of UL 94 V-0 indicates flame stops in 10 seconds to prevent the spread of fire
• Screw termination achieves a secure electrical connection
• Straight body orientation for easy front-facing assembly
• Compact dimensions of 23.65 (length) x 10.4 (width) x 19.1mm (depth) to fit in low-profile boards
• Flammability rating of UL 94 V-0 indicates flame stops in 10 seconds to prevent the spread of fire
• Screw termination achieves a secure electrical connection
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 3.81mm |
Series | MCVR 1.5/ 6-ST-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 160 V |
Colour | Green |
Material | PA (Insulate) |