- RS Stock No.:
- 804-2443
- Mfr. Part No.:
- 1827033
- Manufacturer:
- Phoenix Contact
100 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR42.46
Units | Per Unit |
1 + | MYR42.46 |
- RS Stock No.:
- 804-2443
- Mfr. Part No.:
- 1827033
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact MINI COMBICON MCVR & MCVW 3.81mm Plug-In Terminal Block Connectors
MINI COMBICON MCVR & MCVW 3.81mm pitch cable mount plug-in terminal block connectors with a 0.14 - 1.5mm2 screw connection and 90° plug-in direction.
MCVR series terminal block connectors (part numbers prefixed with 18271, 18272, 18283, 18284) have the conductor entry facing the coding side. Part numbers prefixed with 18283, 18284 also have a screw flange.
MCVW series terminal block connectors (part numbers prefixed 18269, 18270, 18271, 18284, 18285, 18286) have the conductor entry facing the rippled side. Part numbers prefixed with 18284, 18285, 18286 also have a screw flange.
For marker label see stock number 648-5508
For screwdriver see stock number 390-9663
MCVR series terminal block connectors (part numbers prefixed with 18271, 18272, 18283, 18284) have the conductor entry facing the coding side. Part numbers prefixed with 18283, 18284 also have a screw flange.
MCVW series terminal block connectors (part numbers prefixed 18269, 18270, 18271, 18284, 18285, 18286) have the conductor entry facing the rippled side. Part numbers prefixed with 18284, 18285, 18286 also have a screw flange.
For marker label see stock number 648-5508
For screwdriver see stock number 390-9663
Phoenix Contact Pluggable Terminal Block, 90° Connection, Cable Mounting Type - MCVW 1,5/ 8-ST-3,81 - 1827033
Connect multiple conductors to a PCB with this pluggable eight-way terminal block from Phoenix Contact. It simply clips into an eight-way header (883-3394) with a standard 3.81mm pitch. This makes sure mounting is hassle-free whether you're creating board-to-board or wire-to-board connections. To ensure your wiring stays secure in the face of vibration, the block has screw terminals with tension sleeves.
As cable entry is set at 90°, you can use the unit to create an angled interconnection and reduce wire strain. Roomy slots can take solid conductors and stranded wires with or without ferrules. They allow the connection of two conductors with the same cross-section, giving you plenty of connection flexibility. Insulating polyamide housing is on hand to keep your circuits working reliably. This tough material is thermally stable, resistant to chemicals and flame retardant, so it's handy for industrial automation, safety systems and power-supply applications.
As cable entry is set at 90°, you can use the unit to create an angled interconnection and reduce wire strain. Roomy slots can take solid conductors and stranded wires with or without ferrules. They allow the connection of two conductors with the same cross-section, giving you plenty of connection flexibility. Insulating polyamide housing is on hand to keep your circuits working reliably. This tough material is thermally stable, resistant to chemicals and flame retardant, so it's handy for industrial automation, safety systems and power-supply applications.
Features & Benefits
• Designed for maximum contact force and low temperature rise, making electrical connections dependable
• 320V voltage rating for use in high-power applications
• Green housing for colour-coding your connections in complex systems
• 320V voltage rating for use in high-power applications
• Green housing for colour-coding your connections in complex systems
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 8 |
Pitch | 3.81mm |
Series | MCVW 1.5/ 8-ST-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |