- RS Stock No.:
- 803-2904
- Mfr. Part No.:
- 1913523
- Manufacturer:
- Phoenix Contact
11 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR87.58
Units | Per Unit |
1 + | MYR87.58 |
- RS Stock No.:
- 803-2904
- Mfr. Part No.:
- 1913523
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Phoenix Contact COMBICON PC 6 10.16mm Terminal Block Plug Connectors
10.16mm pitch COMBICON PC 6 series plug-in terminal block connectors with 6mm2 (stranded) 10mm2 (solid) screw terminals, a high current carrying capacity of 41 A and unrestricted 600 V UL approval. These 10.16mm pitch COMBICON PC 6 series high capacity terminal block plugs can be plugged into PC 6-16 headers.
Stock number 803-2907 has a screw mounting flange.
For screwdriver see stock number 803-4339
Stock number 803-2907 has a screw mounting flange.
For screwdriver see stock number 803-4339
Phoenix Contact COMBICON 10.16mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 10.16mm |
Series | PC 6/4-ST-10.16 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 41A |
Voltage Rating | 1 kV |
Colour | Green |
Material | Polyamide |