- RS Stock No.:
- 803-2749
- Mfr. Part No.:
- 1777736
- Manufacturer:
- Phoenix Contact
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
103 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each
MYR19.85
Units | Per Unit |
1 + | MYR19.85 |
- RS Stock No.:
- 803-2749
- Mfr. Part No.:
- 1777736
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact 7.62mm COMBICON PC 5 Series 600V Plug-in Terminal Block Connectors
7.62mm pitch COMBICON PC 5 series 600V plug-in cable mount terminal block connectors with a screw connection for 6mm2 flexible cable or 10mm2 solid cable. These 7.62mm COMBICON PC 5 series 600V plug-in terminal block connectors have a high current carrying capacity of 41A, unrestricted 600 V UL approval and an integrated double steel spring to ensure contact safety
Part numbers prefixed with 17778 and 17779 (-STF1) have a screw flange
Part numbers prefixed with 1778 (-STCL) have a toolless click and lock system and are compatible with COMBICON PC 5 headers and STGCL plug components.
Part numbers prefixed with 17778 and 17779 (-STF1) have a screw flange
Part numbers prefixed with 1778 (-STCL) have a toolless click and lock system and are compatible with COMBICON PC 5 headers and STGCL plug components.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Phoenix Contact COMBICON 7.62mm Two Part Terminal Blocks
Approvals
UL94V-0
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 7.62mm |
Series | PC 5/3-ST1-7.62 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 41A |
Voltage Rating | 1 kV |
Colour | Green |
Material | Polyamide |