Phoenix Contact MSTB 2.5/12-ST-5.08 BD: 1-12 Series PCB Terminal Block, 12-Contact, 5.08mm Pitch, Plug-In, Screw
- RS Stock No.:
- 802-6243
- Mfr. Part No.:
- 1767782
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 802-6243
- Mfr. Part No.:
- 1767782
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact CLASSIC COMBICON MSTB 5.08mm Terminal Block Plug Connectors
Classic COMBICON MSTB 2,5 5.08 mm pitch plug-in cable mount terminal block connectors. The terminals feature a 0.2 mm2 to 2.5 mm2 screw connection that forms a standard plug-in system for 320 V (III/2).
Features and Benefits
• Screw connection
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
• Well-known connection principle allows worldwide use
• Low temperature rise, thanks to maximum contact force
Specifications
Attribute | Value |
---|---|
Number of Contacts | 12 |
Pitch | 5.08mm |
Mounting Type | Plug-In |
Termination Method | Screw |
Type | Plug |
Current Rating | 12A |
Colour | Green |
Voltage Rating | 320 V |
Series | MSTB 2.5/12-ST-5.08 BD: 1-12 |
Width | 60.96mm |
Material | Polyamide |
Length | 18.3mm |