- RS Stock No.:
- 753-1854
- Mfr. Part No.:
- 20020303-H041B01LF
- Manufacturer:
- Amphenol Communications Solutions
Available for back order.
Added
Price Each (In a Pack of 5)
MYR9.748
Units | Per Unit | Per Pack* |
5 + | MYR9.748 | MYR48.74 |
*price indicative |
- RS Stock No.:
- 753-1854
- Mfr. Part No.:
- 20020303-H041B01LF
- Manufacturer:
- Amphenol Communications Solutions
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5.08 mm Pitch FCI Terminal Block PCB Fixed, Spring Clamp Horizontal
The FCI range of PCB Fixed, Spring Clamp Terminal Blocks combine a high performance contact with a quick and easy installation where the stripped wires are held in place by Stainless Steel springs. The dimensions of the PCB Fixed, Spring Clamp Terminal Blocks make them End-to-End stackable. The body material of these PCB Fixed Spring Clamp Terminal Blocks has a UL94V-0 flammability rating.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
5.08 mm Pitch FCI Terminal Blocks
FCIs PCB signal 5.08 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 5.08 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.
Specifications
Attribute | Value |
---|---|
Pitch | 5.08mm |
Current Rating | 10A |
Voltage Rating | 300 V |
Material | Thermoplastic |