Amphenol Communications Solutions PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Solder Termination
- RS Stock No.:
- 707-5480
- Mfr. Part No.:
- 20020327-C031B01LF
- Manufacturer:
- Amphenol Communications Solutions
Discontinued product
- RS Stock No.:
- 707-5480
- Mfr. Part No.:
- 20020327-C031B01LF
- Manufacturer:
- Amphenol Communications Solutions
Legislation and Compliance
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Product Details
3.5 mm Pitch FCI Terminal Block, Fixed Horizontal Wire Inlet
Robust and solid design
Rated at 10A
End-to-end stackable
Durability: 200 cycles
AWG 16-24
Rated at 10A
End-to-end stackable
Durability: 200 cycles
AWG 16-24
Note
Wires shown in image not supplied with connector.
Approvals
UL recognised for US and Canada
3.5mm Pitch FCI Terminal Blocks
FCIs PCB signal 3.5 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 3.5mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.
Specifications
Attribute | Value |
---|---|
Pitch | 3.5mm |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 10A |
Voltage Rating | 300 V |
Material | Nylon |