Amphenol FCI 06-508 Series Pluggable Terminal Block, 5-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row, Solder
- RS Stock No.:
- 707-5436
- Mfr. Part No.:
- 20020107-H051A01LF
- Manufacturer:
- Amphenol FCI
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 707-5436
- Mfr. Part No.:
- 20020107-H051A01LF
- Manufacturer:
- Amphenol FCI
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
5.08 mm Pitch FCI Terminal Block Socket,Straight
Robust and solid design
Rated at 12A
End-to-end stackable
Durability: 200 cycles
Rated at 12A
End-to-end stackable
Durability: 200 cycles
Approvals
UL recognised for US and Canada
5.08 mm Pitch FCI Terminal Blocks
FCIs PCB signal 5.08 mm pitch Terminal Blocks. Featuring proven high performance Cage clamp technology that ensures a perfect connection time after time. These 5.08 mm pitch signal terminal blocks are suitable for for a wide variety of applications including: industrial, instrumentation and communication systems.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 5 |
Pitch | 5.08mm |
Number of Rows | 1 |
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Solder |
Type | Header |
Current Rating | 12A |
Body Orientation | Straight |
Colour | Green |
Voltage Rating | 300 V ac |
Series | 06-508 |
Width | 8.5mm |
Length | 27.4mm |
Material | Nylon |
Depth | 12mm |