Phoenix Contact 3.5mm Pitch 3 Way Right Angle Pluggable Terminal Block, Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 699-8663
- Mfr. Part No.:
- 1913934
- Manufacturer:
- Phoenix Contact
540 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR6.698
Units | Per Unit | Per Pack* |
10 - 10 | MYR6.698 | MYR66.98 |
20 - 20 | MYR6.557 | MYR65.57 |
30 + | MYR6.362 | MYR63.62 |
*price indicative |
- RS Stock No.:
- 699-8663
- Mfr. Part No.:
- 1913934
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact COMBICON FK-MPT PCB Terminal Blocks
The Phoenix Contact space saving 3.5 mm pitch Combicon FK-MPT series of miniature connection terminals are for solid conductors which are held by the tried and tested spring-cage double connection system.
Features and Benefits
• Easy push-in connection saves you time
• Tools are not required for connecting
• Easy looping through of potentials due to double connection
• Compact design
• Contact remains stable due to defined contact force
• Tools are not required for connecting
• Easy looping through of potentials due to double connection
• Compact design
• Contact remains stable due to defined contact force
Standards
DIN EN 60512-5-2-2003-01.
Approvals
CL, CUL, CSA, PCT, SEV, CCA.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 3 |
Pitch | 3.5mm |
Series | FK-MPT 0.5/3-ST-3.5 |
Number of Rows | 1 |
Body Orientation | Right Angle |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 4A |
Voltage Rating | 300 V |
Colour | Green |
Material | PBT |