Sato Parts PCB Terminal Block, 2-Contact, 7.62mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 629-9341
- Mfr. Part No.:
- ML-400-NV-2P
- Manufacturer:
- Sato Parts
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR40.10
FREE delivery for orders over RM 500.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 45 | MYR8.02 | MYR40.10 |
| 50 + | MYR7.852 | MYR39.26 |
*price indicative
- RS Stock No.:
- 629-9341
- Mfr. Part No.:
- ML-400-NV-2P
- Manufacturer:
- Sato Parts
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sato Parts | |
| Number of Contacts | 2 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 7A | |
| Body Orientation | Straight | |
| Colour | Grey | |
| Voltage Rating | 250 V | |
| Depth | 10mm | |
| Width | 14.2mm | |
| Length | 14.52mm | |
| Select all | ||
|---|---|---|
Brand Sato Parts | ||
Number of Contacts 2 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 7A | ||
Body Orientation Straight | ||
Colour Grey | ||
Voltage Rating 250 V | ||
Depth 10mm | ||
Width 14.2mm | ||
Length 14.52mm | ||
- COO (Country of Origin):
- JP
ML-400 Series (7.62mm pitch)
Printed circuit board mounting screwless terminal blocks
Suitable for both stranded and solid wires
Suitable for both stranded and solid wires
Note
Picture shows horizontal and vertical types - Only vertical type are currently available.

