Weidmuller BL 5.08 Series Pluggable Terminal Block, 8-Contact, 5.08mm Pitch, Cable Mount, 1-Row, Screw Termination
- RS Stock No.:
- 325-4193
- Mfr. Part No.:
- BLZ 5.08/8 -1527060000
- Manufacturer:
- Weidmuller
Discontinued product
- RS Stock No.:
- 325-4193
- Mfr. Part No.:
- BLZ 5.08/8 -1527060000
- Manufacturer:
- Weidmuller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Weidmuller OMNIMATE BLZ Series 5.08mm Terminal Block Plugs
OMNIMATE BLZ series pluggable terminal block connectors with A 5.08mm pitch. These OMNIMATE BLZ terminal block plugs have clamping yoke screw terminals and use rising clamp technology that provides a secure connection to the conductor. The contacts have a double leaf, spring design to ensure a reliable electrical connection and provide a 12A current rating. These OMNIMATE BLZ pluggable terminal block connectors can accommodate cables up to 1.5mm² and are available with 2 to 16 contacts.
Approvals
UL (E 60693); CSA (12400)
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
---|---|
Number of Contacts | 8 |
Pitch | 5.08mm |
Number of Rows | 1 |
Mounting Type | Cable Mount |
Gender | Female |
Termination Method | Screw |
Type | Plug |
Current Rating | 19A |
Body Orientation | Straight |
Colour | Orange |
Voltage Rating | 400 V |
Series | BL 5.08 |
Width | 15.2mm |
Material | PBT |
Length | 40.64mm |
Depth | 20.1mm |