Phoenix Contact COMBICON Series PCB Terminal Block, 10.16mm Pitch, Through Hole Mount, Solder Termination
- RS Stock No.:
- 314-9861
- Mfr. Part No.:
- 1706785
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 314-9861
- Mfr. Part No.:
- 1706785
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Pitch | 10.16mm | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 76A | |
| Colour | Green | |
| Voltage Rating | 1 kV | |
| Series | COMBICON | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Pitch 10.16mm | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 76A | ||
Colour Green | ||
Voltage Rating 1 kV | ||
Series COMBICON | ||
Material Nylon | ||
- COO (Country of Origin):
- PL
Phoenix Contact COMBICON MKDSP 10.16mm PCB Terminal Block
COMBICON MKDSP series PCB terminal blocks with 16 mm² rising cage clamp screw terminals. The terminal blocks are horizontal with through-hole mounting.
Features and Benefits
• Side interlocking
• Integrated test connection
• Integrated test connection

Approvals
UL (E60425); CSA (LR13631)
Phoenix Contact COMBICON 10.16mm PCB Terminal Blocks
Related links
- Phoenix Contact COMBICON Series PCB Terminal Block Through Hole Mount Solder Termination
- Phoenix Contact COMBICON COMPACT PT Series PCB Terminal Block Through Hole Mount, Solder Termination
- Phoenix Contact COMBICON Series PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- Phoenix Contact COMBICON PT Series PCB Terminal Block Through Hole Mount Solder Termination
- Phoenix Contact COMBICON Control Series PCB Terminal Block 2.54mm Pitch Solder
- Phoenix Contact COMBICON Control Series PCB Terminal Block 2.54mm Pitch Solder
- Phoenix Contact COMBICON Control Series PCB Terminal Block 3.81mm Pitch Solder
- Phoenix Contact COMBICON Power Series VDFK 4 Feed Through Terminal Block 24 → 10 Wire, Screw Termination

