- RS Stock No.:
- 305-0941
- Mfr. Part No.:
- 608200872000
- Manufacturer:
- Stelvio Kontek
Discontinued product
- RS Stock No.:
- 305-0941
- Mfr. Part No.:
- 608200872000
- Manufacturer:
- Stelvio Kontek
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Test plugs
Test plugs for measuring probes.
Specifications
Attribute | Value |
---|---|
Mounting Type | Through Hole |
Gender | Male |
Termination Method | Solder |
Body Orientation | Straight |
Series | 311 |
Length | 2.86mm |
Material | Brass |
Depth | 8.2mm |
Width | 0.5mm |