WAGO 789 Series PCB Terminal Block, 3-Contact, 5mm Pitch, PCB Mount, Cage Clamp Termination

Subtotal (1 unit)*

MYR27.26

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR27.26

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
279-4245
Mfr. Part No.:
789-127
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

3

Pitch

5mm

Mounting Type

PCB Mount

Gender

Female

Termination Method

Cage Clamp

Series

789

COO (Country of Origin):
DE
The WAGO PCB terminal block with CAGE CLAMP connection technology has insulation made from polyamide.

Flammability class per UL94 V0
RoHS compliant

Related links