WAGO 2070 Series PCB Terminal Block, 2-Contact, 6.5mm Pitch, Surface Mount, 1-Row, Push-In Cage Clamp Termination

Temporarily out of stock
SEA- RSPROC&C-PDP-1025
RS Stock No.:
278-2542
Mfr. Part No.:
2070-542/998-406
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

2

Pitch

6.5mm

Number of Rows

1

Mounting Type

Surface Mount

Gender

Female

Termination Method

Push-In Cage Clamp

Series

2070

COO (Country of Origin):
CH
The WAGO Through Board SMD PCB Terminal Block can accommodating wires with a thickness of 0.75 mm². This terminal block has push in CAGE CLAMP technology. It is packaged in tape and reel format. It is available in a white color.

RoHS compliant
V0 Flammability class per UL94

Related links