Phoenix Contact 5/ 1-L GNYE, SP 2 Series Plug In Block, 1-Contact, 5.2mm Pitch, Through Hole Mount, 1-Row

Subtotal (1 pack of 50 units)*

MYR424.65

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
50 +MYR8.493MYR424.65

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
241-6163
Mfr. Part No.:
3043035
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

1

Pitch

5.2mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Plug

Series

5/ 1-L GNYE, SP 2

COO (Country of Origin):
PL
The Phoenix Contact's plug has nominal voltage of 500 V and nominal current rating 24 A. It has single position with rated cross sectional area 2.5 mm².

Colour green-yellow
Insulating material PA
Width 5.2 mm
Length 15.8 mm
Height 39 mm
Installed height 24 mm
Pitch 5.2 mm
Connection method spring-cage connection
Stripping length 8 mm to 10 mm

Related links