Omron, 3.5mm Pitch, 32 Way, Pluggable Terminal Block, Header, PCB Mount, XW4M-32D2-H1DA
- RS Stock No.:
- 240-6283
- Mfr. Part No.:
- XW4M-32D2-H1DA
- Manufacturer:
- Omron
Bulk discount available
Subtotal (1 unit)*
MYR51.94
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | MYR51.94 |
| 5 - 9 | MYR49.36 |
| 10 - 29 | MYR46.90 |
| 30 - 49 | MYR44.55 |
| 50 + | MYR42.32 |
*price indicative
- RS Stock No.:
- 240-6283
- Mfr. Part No.:
- XW4M-32D2-H1DA
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Pluggable Terminal Block Type | Header | |
| Number of Contacts | 32 | |
| Pitch | 3.5mm | |
| Number of Rows | 2 | |
| Mounting Type | PCB Mount | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Pluggable Terminal Block Type Header | ||
Number of Contacts 32 | ||
Pitch 3.5mm | ||
Number of Rows 2 | ||
Mounting Type PCB Mount | ||
- COO (Country of Origin):
- JP
The Omron Electronics 3.5mm-pitch push-in terminal block PCB connectors are used to greatly improve the efficiency of connector inserting & removing and
cable wiring.
cable wiring.
Ambient temperature range -40 to 100°C (with no condensation or icing)
Ambient humidity range 5 to 85%RH
Ambient storage temperature -40 to 70°C (with no condensation or icing)
Ambient humidity range 5 to 85%RH
Ambient storage temperature -40 to 70°C (with no condensation or icing)

