Wurth Elektronik WR-TBL Series PCB Terminal Block, 5-Contact, 5.08mm Pitch, Cable Mount, 1-Row

Bulk discount available

Subtotal (1 unit)*

MYR19.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR19.80
10 - 49MYR18.47
50 - 99MYR17.69
100 +MYR16.31

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
230-1972
Mfr. Part No.:
691406510005B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

5

Pitch

5.08mm

Number of Rows

1

Mounting Type

Cable Mount

Gender

Male

Series

WR-TBL

COO (Country of Origin):
CN
The Wurth Elektronik WR-TBL PCB terminal block push-in spring connection is easy-to-maintain connector that feature a 5.08 mm pitch. It used tin plated brass terminal with cable sizes in the range of 0.2-2.5mm², either solid or stranded and have a guided

Operating temperature -40 up to +105 °C
Insulator flammability rating UL94 V-0
Contact resistance 20 mΩ

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links