Phoenix Contact SPTA-THR Series PCB Terminal Block, 4-Contact, 5.08mm Pitch, Through Hole Mount, 1-Row

Bulk discount available

Subtotal (1 pack of 145 units)*

MYR1,765.955

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
145 - 580MYR12.179MYR1,765.96
725 +MYR10.961MYR1,589.35

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
228-7027
Mfr. Part No.:
1071204
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Number of Contacts

4

Pitch

5.08mm

Number of Rows

1

Mounting Type

Through Hole

Gender

Female

Series

SPTA-THR

COO (Country of Origin):
PL
The Phoenix Contact PCB terminal block is time saving push-in connection and it is designed for integration into the SMT soldering process. It has defined contact force ensures that contact remains stable over the long term. It has nominal cross section 1.5 mm² and its colour is black.

Ambient temperature (operation) -40 °C to 105 °C
Insulating material LCP GF
Rated voltage (III/2) 320 V

Related links