Weidmuller LSF Series PCB Terminal Block, 4-Contact, 3.5mm Pitch, Surface Mount, 1-Row, Through Hole Termination

Bulk discount available

Subtotal (1 tube of 37 units)*

MYR223.702

Add to Basket
Select or type quantity
Temporarily out of stock
  • 37 unit(s) shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Tube*
37 - 74MYR6.046MYR223.70
111 - 518MYR5.442MYR201.35
555 +MYR4.898MYR181.23

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
227-8375
Mfr. Part No.:
1825660000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Number of Contacts

4

Pitch

3.5mm

Number of Rows

1

Mounting Type

Surface Mount

Termination Method

Through Hole

Series

LSF

The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMT), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 3.5 mm.

Connect and easily detach solid wires or wires with wire-end ferrules without using tools
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links