Weidmuller LSF Series PCB Terminal Block, 3-Contact, 5mm Pitch, Surface Mount, 1-Row
- RS Stock No.:
- 227-8259
- Mfr. Part No.:
- 1473780000
- Manufacturer:
- Weidmüller
Bulk discount available
Subtotal (1 unit)*
MYR12.78
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 13 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR12.78 |
| 10 - 99 | MYR11.32 |
| 100 + | MYR10.22 |
*price indicative
- RS Stock No.:
- 227-8259
- Mfr. Part No.:
- 1473780000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Surface Mount | |
| Series | LSF | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Surface Mount | ||
Series LSF | ||
The Weidmüller Omnimate Range and LSF series of PCB terminal for fully automatic assembly in reflow soldering (SMD), with push In conductor connection system. Conductor inserted and slider operated in same direction (TOP). Packed in box or as tape on reel. Pitch lengths optimised at 5mm.
Connect and easily detach solid wires or wires with wire-end ferrules without using tools
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole
Processed automatically in the reflow or vapour phase
Potentials and clamping points marked clearly by coloured push buttons
Application-oriented connection technology from clamping-yoke screw connections to PUSH IN spring stop mechanism in all the relevant cross-sectional areas
A wide range of reflow compatible products for automated SMT processes
Compact, multi-layer designs up to 72-pole
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Weidmuller LSF Series PCB Terminal Block 5mm Pitch 1-Row
- Weidmuller LSF Series PCB Terminal Block 5mm Pitch 1-Row, Through Hole Termination
- Weidmuller LSF Series PCB Terminal Block 5mm Pitch 1-Row
- Weidmuller LSF Series PCB Terminal Block 5mm Pitch 1-Row
- Weidmuller LSF Series PCB Terminal Block 5mm Pitch 1-Row
- Weidmuller LSF Series PCB Terminal Block 5mm Pitch 1-Row
- Weidmuller LSF Series PCB Terminal Block 5mm Pitch 1-Row
- Weidmuller LSF Series PCB Terminal Block 5mm Pitch 1-Row, Through Hole Termination

