Wurth Elektronik 4182 Series PCB Terminal Block, 4-Contact, 7mm Pitch, Through Hole Mount, 1-Row, Solder Termination
- RS Stock No.:
- 191-8577
- Mfr. Part No.:
- 691418220004
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR63.90
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 04 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 20 | MYR12.78 | MYR63.90 |
| 25 - 45 | MYR11.738 | MYR58.69 |
| 50 + | MYR10.614 | MYR53.07 |
*price indicative
- RS Stock No.:
- 191-8577
- Mfr. Part No.:
- 691418220004
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 4 | |
| Pitch | 7mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Type | Terminal Block | |
| Current Rating | 4A | |
| Body Orientation | 45 ° | |
| Colour | Grey | |
| Voltage Rating | 1.6 kV, 2.5 kV, 300 V ac, 750 V ac | |
| Series | 4182 | |
| Length | 26mm | |
| Depth | 13.2mm | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 4 | ||
Pitch 7mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Type Terminal Block | ||
Current Rating 4A | ||
Body Orientation 45 ° | ||
Colour Grey | ||
Voltage Rating 1.6 kV, 2.5 kV, 300 V ac, 750 V ac | ||
Series 4182 | ||
Length 26mm | ||
Depth 13.2mm | ||
Width 12mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Wurth Elektronik 4182 Series PCB Terminal Block 7mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4182 Series PCB Terminal Block 7mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4182 Series PCB Terminal Block 7mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2432 Series PCB Terminal Block 7mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4122M Series PCB Terminal Block 7mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2432 Series PCB Terminal Block 7mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2432 Series PCB Terminal Block 7mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2432 Series PCB Terminal Block 7mm Pitch 1-Row, Solder Termination

