Wurth Elektronik 412B Series PCB Terminal Block, 12-Contact, 3.5mm Pitch, PCB Mount, 1-Row, Solder Termination

Bulk discount available

Subtotal (1 pack of 2 units)*

MYR22.79

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 104 unit(s) shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
2 - 24MYR11.395MYR22.79
26 - 50MYR10.575MYR21.15
52 +MYR9.535MYR19.07

*price indicative

Packaging Options:
SEA- RSPROC&C-PDP-1025
RS Stock No.:
191-7443
Mfr. Part No.:
691412120012B
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

12

Pitch

3.5mm

Number of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

6A

Body Orientation

45 °

Colour

Grey

Voltage Rating

1.6 kV, 2.5 kV, 250 V ac, 300 V ac

Series

412B

Material

Nylon 66

Width

12mm

Depth

12.8mm

Length

43.5mm

COO (Country of Origin):
CN
WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links