Wurth Elektronik 2144 Series PCB Terminal Block, 1-Contact, Through Hole Mount, 1-Row, Solder Termination

Bulk discount available

Subtotal (1 pack of 5 units)*

MYR34.89

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Pack*
5 - 120MYR6.978MYR34.89
125 - 245MYR6.656MYR33.28
250 +MYR5.852MYR29.26

*price indicative

Packaging Options:
SEA- RSPROC&C-PDP-1025
RS Stock No.:
191-0148
Mfr. Part No.:
691214400001
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

1

Number of Rows

1

Mounting Type

Through Hole

Termination Method

Solder

Type

Terminal Block

Current Rating

10A

Body Orientation

Vertical

Colour

Green

Voltage Rating

1.6 kV, 2.5 kV, 300 V ac, 450 V ac

Series

2144

Depth

9.1mm

Width

7.3mm

Length

4.41mm

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links