Wurth Elektronik 2433 Series PCB Terminal Block, 9-Contact, 3.81mm Pitch, PCB Mount, 1-Row, Solder Termination

Bulk discount available

Subtotal (1 bag of 200 units)*

MYR2,743.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Bag*
200 - 200MYR13.719MYR2,743.80
400 - 600MYR13.417MYR2,683.40
800 +MYR13.171MYR2,634.20

*price indicative

SEA- RSPROC&C-PDP-1025
RS Stock No.:
190-8825
Mfr. Part No.:
691243310009
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

9

Pitch

3.81mm

Number of Rows

1

Mounting Type

PCB Mount

Gender

Male

Termination Method

Solder

Type

PCB Header

Current Rating

10A

Body Orientation

Horizontal

Colour

Green

Voltage Rating

1.25 kV, 1.6 kV, 130 V ac, 300 V ac

Series

2433

Length

34.29mm

Material

Nylon 66

Width

7.3mm

Depth

9.1mm

WR-TBL Würth Elektronik Teminal Blocks
The terminal block portfolio from Würth Elektronik gives piece of mind bringing power to the board. The newly stocked range covers wire protector, rising cage clamp, spring clamp and pluggable systems. From 2.50 mm up to 10.16 mm pitch, 57 Amp and a maximum number of up to 12 poles.

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.


Related links