Wurth Elektronik 2144 Series PCB Terminal Block, 2-Contact, 7.62 mm Pitch, Through Hole, 1 Row
- RS Stock No.:
- 190-8607
- Mfr. Part No.:
- 691214400002
- Manufacturer:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 190-8607
- Mfr. Part No.:
- 691214400002
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 2 | |
| Pitch | 7.62mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Mount Type | Through Hole | |
| Maximum Wire Size mm² | 1.31mm² | |
| Minimum Wire Size AWG | 30 AWG | |
| Maximum Wire Size AWG | 16 AWG | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 450 V | |
| Length | 12.03mm | |
| Width | 7.3 mm | |
| Series | 2144 | |
| Depth | 9.1mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type PCB Terminal Block | ||
Number of Contacts 2 | ||
Pitch 7.62mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.05mm² | ||
Mount Type Through Hole | ||
Maximum Wire Size mm² 1.31mm² | ||
Minimum Wire Size AWG 30 AWG | ||
Maximum Wire Size AWG 16 AWG | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 450 V | ||
Length 12.03mm | ||
Width 7.3 mm | ||
Series 2144 | ||
Depth 9.1mm | ||
Standards/Approvals No | ||
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular terminal block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 2144 Series PCB Terminal Block 7.62mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2144 Series PCB Terminal Block Through Hole Mount Solder Termination
- Wurth Elektronik 2164 Series PCB Terminal Block 7.62mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4174 Series PCB Terminal Block 7.62mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2184 Series PCB Terminal Block 7.62mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4183 Series PCB Terminal Block 7.62mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 4124M Series PCB Terminal Block 7.62mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2534 Series PCB Terminal Block 7.62mm Pitch 1-Row, Solder Termination
