- RS Stock No.:
- 176-7835
- Mfr. Part No.:
- 1146320000
- Manufacturer:
- Weidmüller
210 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 10)
MYR2.974
Units | Per Unit | Per Pack* |
10 - 10 | MYR2.974 | MYR29.74 |
20 - 40 | MYR2.912 | MYR29.12 |
50 - 90 | MYR2.824 | MYR28.24 |
100 - 190 | MYR2.739 | MYR27.39 |
200 + | MYR2.656 | MYR26.56 |
*price indicative |
- RS Stock No.:
- 176-7835
- Mfr. Part No.:
- 1146320000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Male headers made from glass-fibre-reinforced plastic with 180° wire outlet, optimised for wave soldering, absolute dimension stable. The male headers can be manually coded or ordered as pre-coded headers.
Available in open, closed (G), with screw flange (F) or with solder Flange (LF).
The solder flange makes an additional screw-fixation to the PCB unnecessary and protects the solder joints against mechanical stress.
The solder flange makes an additional screw-fixation to the PCB unnecessary and protects the solder joints against mechanical stress.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Header |
Number of Contacts | 2 |
Pitch | 5.08mm |
Series | SL |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 18.5A |
Voltage Rating | 400 V, 300 (CSA, UL 1059) V |
Colour | Orange |
Material | CuMg (Contact), PAGF (Insulation) |