Phoenix Contact 5.08mm Pitch 2 Way Pluggable Terminal Block, Inverted Plug, Cable Mount, Spring Cage Termination
- RS Stock No.:
- 176-1484
- Mfr. Part No.:
- 1873359
- Manufacturer:
- Phoenix Contact
115 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR12.294
Units | Per Unit | Per Pack* |
5 - 20 | MYR12.294 | MYR61.47 |
25 - 45 | MYR12.034 | MYR60.17 |
50 + | MYR11.672 | MYR58.36 |
*price indicative |
- RS Stock No.:
- 176-1484
- Mfr. Part No.:
- 1873359
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal current: 12 A, rated voltage (III/2): 320 V, number of positions: 2, pitch: 5.08 mm, connection method: Push-in spring connection, colour: green, contact surface: Tin
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Plug |
Number of Contacts | 2 |
Pitch | 5.08mm |
Series | FKIC 2.5/ 2-ST-5.08 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Spring Cage |
Current Rating | 12A |
Voltage Rating | 630 V |
Colour | Green |
Material | Polyamide |