Phoenix Contact 3.81mm Pitch 6 Way Pluggable Terminal Block, Inverted Plug, Cable Mount, Screw Termination
- RS Stock No.:
- 176-1266
- Mfr. Part No.:
- 1858073
- Manufacturer:
- Phoenix Contact
50 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 50)
MYR43.586
Units | Per Unit | Per Box* |
50 - 200 | MYR43.586 | MYR2,179.30 |
250 - 1200 | MYR42.278 | MYR2,113.90 |
1250 + | MYR38.05 | MYR1,902.50 |
*price indicative |
- RS Stock No.:
- 176-1266
- Mfr. Part No.:
- 1858073
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
PCB connector, nominal current: 8 A, rated voltage (III/2): 160 V, number of positions: 6, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Inverted Plug |
Number of Contacts | 6 |
Pitch | 3.81mm |
Series | IMC 1.5/ 6-STGF-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |