- RS Stock No.:
- 176-1232
- Mfr. Part No.:
- 1767054
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 11/06/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
MYR44.764
Units | Per Unit | Per Box* |
50 - 200 | MYR44.764 | MYR2,238.20 |
250 - 1200 | MYR43.421 | MYR2,171.05 |
1250 + | MYR39.079 | MYR1,953.95 |
*price indicative |
- RS Stock No.:
- 176-1232
- Mfr. Part No.:
- 1767054
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
PCB connector, nominal current: 12 A, rated voltage (III/2): 630 V, number of positions: 7, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 7 |
Pitch | 7.62mm |
Series | GMSTB 2.5/ 7-ST-7.62 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 12A |
Voltage Rating | 1 kV |
Colour | Green |
Material | Polyamide |