Phoenix Contact 7.62mm Pitch 4 Way Pluggable Terminal Block, Feed Through Header, Cable Mount, Panel Mount, Screw
- RS Stock No.:
- 176-1134
- Mfr. Part No.:
- 1840573
- Manufacturer:
- Phoenix Contact
600 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Box of 50)
MYR39.387
Units | Per Unit | Per Box* |
50 - 50 | MYR39.387 | MYR1,969.35 |
100 - 150 | MYR38.78 | MYR1,939.00 |
200 + | MYR38.024 | MYR1,901.20 |
*price indicative |
- RS Stock No.:
- 176-1134
- Mfr. Part No.:
- 1840573
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Feed-through header, nominal current: 20 A, rated voltage (III/2): 630 V, number of positions: 4, pitch: 7.62 mm, connection method: Screw connection with tension sleeve, colour: green, contact surface: Tin, mounting: Direct mounting
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Feed Through Header |
Number of Contacts | 4 |
Pitch | 7.62mm |
Series | DFK-PC 4/ 4-GF-7.62 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount, Panel Mount |
Termination Method | Screw |
Current Rating | 20A |
Voltage Rating | 1 kV |
Colour | Green |
Material | Polyamide |