RS PRO PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
- RS Stock No.:
- 173-1194
- Manufacturer:
- RS PRO
Bulk discount available
Subtotal (1 box of 1000 units)*
MYR1,495.00
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 21 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 1000 - 1000 | MYR1.495 | MYR1,495.00 |
| 2000 - 9000 | MYR1.472 | MYR1,472.00 |
| 10000 + | MYR1.211 | MYR1,211.00 |
*price indicative
- RS Stock No.:
- 173-1194
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Number of Contacts | 3 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole | |
| Gender | Male | |
| Termination Method | Screw | |
| Type | Terminal Block | |
| Current Rating | 16 A, 24 A | |
| Body Orientation | Straight | |
| Colour | Green | |
| Voltage Rating | 250 V | |
| Depth | 12.5mm | |
| Length | 15mm | |
| Width | 9mm | |
| Material | Brass | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Number of Contacts 3 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Mounting Type Through Hole | ||
Gender Male | ||
Termination Method Screw | ||
Type Terminal Block | ||
Current Rating 16 A, 24 A | ||
Body Orientation Straight | ||
Colour Green | ||
Voltage Rating 250 V | ||
Depth 12.5mm | ||
Length 15mm | ||
Width 9mm | ||
Material Brass | ||
- COO (Country of Origin):
- CN
5mm Pitch Standard Profile Screw Terminal Blocks
2 & 3 pole interlocking
Guided pin alignment
Moulded in flame retardant PC
Wire protector terminals
1.5mm2 (22-14AWG)
Anti solder wicking terminals
Guided pin alignment
Moulded in flame retardant PC
Wire protector terminals
1.5mm2 (22-14AWG)
Anti solder wicking terminals
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination
- RS PRO PCB Terminal Block 5mm Pitch 1-Row, Screw Termination

