Wurth Elektronik 3.81mm Pitch 2 Way Horizontal Pluggable Terminal Block, Plug, Plug-In, Screw Termination
- RS Stock No.:
- 172-5268
- Mfr. Part No.:
- 691358310002
- Manufacturer:
- Wurth Elektronik
Temporarily out of stock - back order for despatch 22/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
MYR5.859
Units | Per Unit | Per Box* |
50 - 50 | MYR5.859 | MYR292.95 |
100 - 150 | MYR5.73 | MYR286.50 |
200 + | MYR5.624 | MYR281.20 |
*price indicative |
- RS Stock No.:
- 172-5268
- Mfr. Part No.:
- 691358310002
- Manufacturer:
- Wurth Elektronik
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Wurth WR-TBL 3583 Series 3.81mm Pitch IDC Terminal Block Plug Connectors
WR-TBL 3583 series terminal block plug connectors with a 3.81mm pitch and a horizontal wire entry.These 3583 series 3.81mm terminal block plugs feature stamped tin plated copper alloy IDC contacts for a secure connection to the conductor. The housings are made from green and orange UL94-V0 PA 66. These 3.81mm terminal block plugs will accept a wire size of 22-20 AWG (0.3 to 0.5 mm2)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Wurth 3.81mm Pitch Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 2 |
Pitch | 3.81mm |
Series | 3583 |
Number of Rows | 1 |
Body Orientation | Horizontal |
Mounting Type | Plug-In |
Termination Method | Screw |
Current Rating | 5A |
Voltage Rating | 300 V ac |
Colour | Green, Orange |
Material | Nylon 66 |