- RS Stock No.:
- 172-2805
- Mfr. Part No.:
- 1971650000
- Manufacturer:
- Weidmüller
Temporarily out of stock - back order for despatch 17/07/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 50)
MYR20.762
Units | Per Unit | Per Box* |
50 - 50 | MYR20.762 | MYR1,038.10 |
100 - 150 | MYR20.442 | MYR1,022.10 |
200 + | MYR20.043 | MYR1,002.15 |
*price indicative |
- RS Stock No.:
- 172-2805
- Mfr. Part No.:
- 1971650000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
BCF Flanged Socket Connectors - 180° Push In
These Weidmuller BCF series of Flanged 180° plug socket connectors have a simple Push In system for conductor connection with an integrated push-button for opening the terminal point. The cable range for these BCF socket connectors is 0.14 - 1.5 mm² (24-16 AWG).
Note
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
3.81mm Pitch - Weidmuller Omnimate Range
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 6 |
Pitch | 3.81mm |
Series | BC 3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Through Hole |
Termination Method | Screw |
Current Rating | 17.5A |
Voltage Rating | 320 V |
Colour | Black |
Material | Nylon |