- RS Stock No.:
- 172-2787
- Mfr. Part No.:
- 1703710000
- Manufacturer:
- Weidmüller
9 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Price Each (In a Box of 100)
MYR20.16
Units | Per Unit | Per Box* |
---|---|---|
100 - 100 | MYR20.16 | MYR2,016.00 |
200 - 300 | MYR19.716 | MYR1,971.60 |
400 + | MYR19.354 | MYR1,935.40 |
*price indicative
- RS Stock No.:
- 172-2787
- Mfr. Part No.:
- 1703710000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- SK
Product Details
Weidmüller 3.5mm Pitch Vertical Mount Terminals
LM Series screw clamp terminals extend cost saving and space saving requirements on printed circuit boards. The terminals feature a proven clamping yoke connection.
Features and Benefits
• Small and compact in size
• Faster speed of assembly
• Accepts up to 1.5 mm² (28-16 AWG) conductors
• 2 and 3 way models are single height and side stackable
• 4 to 16 way models are supplied as double height modules
• Faster speed of assembly
• Accepts up to 1.5 mm² (28-16 AWG) conductors
• 2 and 3 way models are single height and side stackable
• 4 to 16 way models are supplied as double height modules
Specifications
Attribute | Value |
---|---|
Pitch | 3.5mm |
Mounting Type | Through Hole |
Termination Method | Solder |
Current Rating | 13A |
Colour | Orange |
Voltage Rating | 320 V |
Series | LM |
Material | Nylon |