- RS Stock No.:
- 172-2728
- Mfr. Part No.:
- 1716350000
- Manufacturer:
- Weidmüller
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 172-2728
- Mfr. Part No.:
- 1716350000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Cable Mount Screw Terminals
Socket connector screw terminals use a leaf-spring wire connection system to prevent the clamping screw digging into the cable and damaging individual strands.
Features and Benefits
• Rated at 8 A / 250 V ac
• Wire size 0.5 – 1.5 mm²
• Female plugs provide space for labelling
• Wire size 0.5 – 1.5 mm²
• Female plugs provide space for labelling
Approvals
UL (E 60693); CSA (12400)
5.08mm Pitch -Weidmüller Omnimate Range
Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.
• The PCB hole has a diameter of 1.3mm
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
• Screw clamp types accept wire up to 1.5mm²
• Tension clamp and IDC (screwless) options enable fast assembly times
• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers
• Polarising pins prevent mismatch connections.
Specifications
Attribute | Value |
---|---|
Pitch | 5.08mm |
Mounting Type | Cable Mount |
Termination Method | Screw Down |
Current Rating | 14A |
Colour | Orange |
Voltage Rating | 400 V |
Series | BL |
Material | Nylon |