Weidmuller LM Series PCB Terminal Block, 3.5mm Pitch, Through Hole Mount, Solder Termination
- RS Stock No.:
- 172-2721
- Mfr. Part No.:
- 1703700000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 100 units)*
MYR1,527.60
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 27 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Box* |
|---|---|---|
| 100 - 100 | MYR15.276 | MYR1,527.60 |
| 200 - 300 | MYR14.94 | MYR1,494.00 |
| 400 + | MYR14.665 | MYR1,466.50 |
*price indicative
- RS Stock No.:
- 172-2721
- Mfr. Part No.:
- 1703700000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Pitch | 3.5mm | |
| Mounting Type | Through Hole | |
| Termination Method | Solder | |
| Current Rating | 13A | |
| Colour | Orange | |
| Voltage Rating | 320 V | |
| Series | LM | |
| Material | Nylon | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Pitch 3.5mm | ||
Mounting Type Through Hole | ||
Termination Method Solder | ||
Current Rating 13A | ||
Colour Orange | ||
Voltage Rating 320 V | ||
Series LM | ||
Material Nylon | ||
- COO (Country of Origin):
- SK
Weidmüller 3.5mm Pitch Vertical Mount Terminals
LM Series screw clamp terminals extend cost saving and space saving requirements on printed circuit boards. The terminals feature a proven clamping yoke connection.
Features and Benefits
• Small and compact in size
• Faster speed of assembly
• Accepts up to 1.5 mm² (28-16 AWG) conductors
• 2 and 3 way models are single height and side stackable
• 4 to 16 way models are supplied as double height modules
• Faster speed of assembly
• Accepts up to 1.5 mm² (28-16 AWG) conductors
• 2 and 3 way models are single height and side stackable
• 4 to 16 way models are supplied as double height modules
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Weidmuller LM Series PCB Terminal Block Through Hole Mount, Solder Termination
- Weidmuller LM Series PCB Terminal Block 3.5mm Pitch Solder Termination
- Wurth Elektronik 3641 Vertical Plug Solder Termination,
- Wurth Elektronik 2431 Series PCB Terminal Block 3.5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2431 Series PCB Terminal Block 3.5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 2431 Series PCB Terminal Block 3.5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 412B Series PCB Terminal Block 3.5mm Pitch 1-Row, Solder Termination
- Wurth Elektronik 412B Series PCB Terminal Block 3.5mm Pitch 1-Row, Solder Termination

