- RS Stock No.:
- 170-3912
- Mfr. Part No.:
- 1827143
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 31/05/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Box of 250)
MYR22.401
Units | Per Unit | Per Box* |
250 - 1000 | MYR22.401 | MYR5,600.25 |
1250 + | MYR20.161 | MYR5,040.25 |
*price indicative |
- RS Stock No.:
- 170-3912
- Mfr. Part No.:
- 1827143
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Phoenix Contact MINI COMBICON MCVR & MCVW 3.81mm Plug-In Terminal Block Connectors
MINI COMBICON MCVR & MCVW 3.81mm pitch cable mount plug-in terminal block connectors with a 0.14 - 1.5mm2 screw connection and 90° plug-in direction.
MCVR series terminal block connectors (part numbers prefixed with 18271, 18272, 18283, 18284) have the conductor entry facing the coding side. Part numbers prefixed with 18283, 18284 also have a screw flange.
MCVW series terminal block connectors (part numbers prefixed 18269, 18270, 18271, 18284, 18285, 18286) have the conductor entry facing the rippled side. Part numbers prefixed with 18284, 18285, 18286 also have a screw flange.
For marker label see stock number 648-5508
For screwdriver see stock number 390-9663
MCVR series terminal block connectors (part numbers prefixed with 18271, 18272, 18283, 18284) have the conductor entry facing the coding side. Part numbers prefixed with 18283, 18284 also have a screw flange.
MCVW series terminal block connectors (part numbers prefixed 18269, 18270, 18271, 18284, 18285, 18286) have the conductor entry facing the rippled side. Part numbers prefixed with 18284, 18285, 18286 also have a screw flange.
For marker label see stock number 648-5508
For screwdriver see stock number 390-9663
Phoenix Contact PCB Header, 320V Voltage Rating,16.03 (L) x 10.4 (W) x 19.1mm (D) - MCVR 1,5/ 4-ST-3,81 - 1827143
Get your circuit board well connected with this PCB header from Phoenix Contact. It's a single-row type with four contacts, so you'll find it a breeze to attach multiple conductors to your board. The highly conductive copper alloy contacts deliver stable current transmission to keep work flowing efficiently. These contacts come with a robust tin coating that resists corrosion, which means they hold their own in harsh conditions.
Attaching your wires is the work of moments thanks to the screw connection points. The component's 25 insertion and withdrawal cycles mean you can remove and add your cables several times without wearing out the contacts. Because of its compact dimensions of 16.03 (L) x 10.4 (W) x 19.1mm (D), it's a cinch to fit this unit onto a small PCB. And due to its tough polyamide body, it can stand the heat in demanding environments.
Attaching your wires is the work of moments thanks to the screw connection points. The component's 25 insertion and withdrawal cycles mean you can remove and add your cables several times without wearing out the contacts. Because of its compact dimensions of 16.03 (L) x 10.4 (W) x 19.1mm (D), it's a cinch to fit this unit onto a small PCB. And due to its tough polyamide body, it can stand the heat in demanding environments.
Features & Benefits
• Compatible with wire sizes ranging from 28 to 16AWG for versatility
• Integrated tension sleeve helps prevent accidental detachment in vibrating conditions
• Flammability rating of UL 94 V0 indicates it stops burning in 10 seconds, to minimise the spread of fire
• Integrated tension sleeve helps prevent accidental detachment in vibrating conditions
• Flammability rating of UL 94 V0 indicates it stops burning in 10 seconds, to minimise the spread of fire
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 4 |
Pitch | 3.81mm |
Series | MCVR 1.5/ 4-ST-3.81 |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 8A |
Voltage Rating | 320 V |
Colour | Green |
Material | Polyamide |