- RS Stock No.:
- 164-5912
- Mfr. Part No.:
- 796640-8
- Manufacturer:
- TE Connectivity
Temporarily out of stock - back order for despatch 03/09/2024, delivery within 4 working days from despatch date
Added
Price Each (In a Bag of 100)
MYR41.645
Units | Per Unit | Per Bag* |
100 - 400 | MYR41.645 | MYR4,164.50 |
500 + | MYR40.812 | MYR4,081.20 |
*price indicative |
- RS Stock No.:
- 164-5912
- Mfr. Part No.:
- 796640-8
- Manufacturer:
- TE Connectivity
Legislation and Compliance
Product Details
TE Connectivity TERMI-BLOK 5.0mm Right Angle PCB Terminal Block Plug Connectors
A range of TERMI-BLOK 5mm pitch right angle terminal block plug connectors with M3 screw terminals. These TERMI-BLOK 5.0mm screw terminal block plug connectors are made from green polyamide 6.6 GF, are side stackable and accept a wire size of 30 to 12 AWG.
Wire size 12-30 AWG
Retention latch
Polarization key
Retention latch
Polarization key
Standards
UL 94V-0
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
TE Connectivity TERMI-BLOK 5.0mm Two Part Terminal Blocks
Specifications
Attribute | Value |
---|---|
Pluggable Terminal Block Type | Plug |
Number of Contacts | 8 |
Pitch | 5mm |
Series | Buchanan |
Number of Rows | 1 |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Termination Method | Screw |
Current Rating | 15A |
Voltage Rating | 300 V |
Colour | Green |
Material | Nylon |